
NKN1WJT-52-15R | |
|---|---|
DigiKey Part Number | 15.0CDCT-ND - Cut Tape (CT) 15.0CDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN1WJT-52-15R |
Description | RES 15 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN1WJT-52-15R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,02813 | € 28,13 |
| 2 000 | € 0,02752 | € 55,04 |
| Unit Price without VAT: | € 0,02813 |
|---|---|
| Unit Price with VAT: | € 0,03432 |

