Inrush Current Limiter 8 Ohms ±20% 3 A 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N08SP008M

DigiKey Part Number
13-N08SP008M-ND
Manufacturer
Manufacturer Product Number
N08SP008M
Description
ICL 8 OHM 20% 3A 8MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±20% 3 A 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
YAGEO
Current - Steady State Max
3 A
Series
R @ Current
250 mOhms
Packaging
Box
Diameter
0.315" (8.00mm)
Part Status
Active
Lead Spacing
0.197" (5.00mm)
R @ 25°C
8 Ohms
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5 000€ 0,09633€ 481,65
Unit Price without VAT:€ 0,09633
Unit Price with VAT:€ 0,11752