
MFR50SFTE52-680R | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-680RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-680R |
Description | RES 680 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-680R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 25 | € 0,03440 | € 0,86 |
| 50 | € 0,03020 | € 1,51 |
| 100 | € 0,02660 | € 2,66 |
| 250 | € 0,02256 | € 5,64 |
| 500 | € 0,02008 | € 10,04 |
| 1 000 | € 0,01793 | € 17,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01385 | € 69,25 |
| 10 000 | € 0,01262 | € 126,20 |
| 15 000 | € 0,01199 | € 179,85 |
| 25 000 | € 0,01128 | € 282,00 |
| 35 000 | € 0,01086 | € 380,10 |
| 50 000 | € 0,01044 | € 522,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

