
MFR50SFTE52-5R36 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-5R36CT-ND - Cut Tape (CT) 13-MFR50SFTE52-5R36TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-5R36 |
Description | RES 5.36 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.36 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06700 | € 0,67 |
| 25 | € 0,05680 | € 1,42 |
| 50 | € 0,04980 | € 2,49 |
| 100 | € 0,04390 | € 4,39 |
| 250 | € 0,03752 | € 9,38 |
| 500 | € 0,03348 | € 16,74 |
| 1 000 | € 0,03007 | € 30,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02348 | € 117,40 |
| 10 000 | € 0,02153 | € 215,30 |
| 15 000 | € 0,02052 | € 307,80 |
| 25 000 | € 0,01938 | € 484,50 |
| 35 000 | € 0,01870 | € 654,50 |
| 50 000 | € 0,01803 | € 901,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

