187 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-187R

DigiKey Part Number
MFR50SFTE52-187R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-187R
Description
RES 187 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
187 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,01254€ 62,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,01254
Unit Price with VAT:€ 0,01530