
MFR25SFTF52-2K7 | |
|---|---|
DigiKey Part Number | 13-MFR25SFTF52-2K7CT-ND - Cut Tape (CT) 13-MFR25SFTF52-2K7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR25SFTF52-2K7 |
Description | RES 2.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFTF52-2K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02640 | € 0,66 |
| 50 | € 0,02320 | € 1,16 |
| 100 | € 0,02040 | € 2,04 |
| 250 | € 0,01732 | € 4,33 |
| 500 | € 0,01534 | € 7,67 |
| 1 000 | € 0,01368 | € 13,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01050 | € 52,50 |
| 10 000 | € 0,00954 | € 95,40 |
| 15 000 | € 0,00905 | € 135,75 |
| 25 000 | € 0,00850 | € 212,50 |
| 35 000 | € 0,00817 | € 285,95 |
| 50 000 | € 0,00784 | € 392,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

