
MFR-50FTE52-1K | |
|---|---|
DigiKey Part Number | 13-MFR-50FTE52-1KCT-ND - Cut Tape (CT) 13-MFR-50FTE52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-50FTE52-1K |
Description | RES 1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06200 | € 0,62 |
| 25 | € 0,05200 | € 1,30 |
| 50 | € 0,04560 | € 2,28 |
| 100 | € 0,04020 | € 4,02 |
| 250 | € 0,03432 | € 8,58 |
| 500 | € 0,03062 | € 15,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,02692 | € 26,92 |
| 2 000 | € 0,02429 | € 48,58 |
| 3 000 | € 0,02294 | € 68,82 |
| 5 000 | € 0,02141 | € 107,05 |
| 7 000 | € 0,02049 | € 143,43 |
| 10 000 | € 0,01960 | € 196,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

