
MFR-25JR-52-0R18 | |
|---|---|
DigiKey Part Number | 13-MFR-25JR-52-0R18TR-ND - Tape & Reel (TR) 13-MFR-25JR-52-0R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25JR-52-0R18 |
Description | RES 0.18 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,06680 | € 1,67 |
| 50 | € 0,05860 | € 2,93 |
| 100 | € 0,05180 | € 5,18 |
| 250 | € 0,04436 | € 11,09 |
| 500 | € 0,03966 | € 19,83 |
| 1 000 | € 0,03565 | € 35,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02796 | € 139,80 |
| 10 000 | € 0,02567 | € 256,70 |
| 15 000 | € 0,02449 | € 367,35 |
| 25 000 | € 0,02316 | € 579,00 |
| 35 000 | € 0,02237 | € 782,95 |
| 50 000 | € 0,02160 | € 1 080,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

