
MFR-25FRF52-8R06 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-8R06TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-8R06CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-8R06 |
Description | RES 8.06 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,04760 | € 1,19 |
| 50 | € 0,04180 | € 2,09 |
| 100 | € 0,03680 | € 3,68 |
| 250 | € 0,03136 | € 7,84 |
| 500 | € 0,02798 | € 13,99 |
| 1 000 | € 0,02507 | € 25,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01951 | € 97,55 |
| 10 000 | € 0,01784 | € 178,40 |
| 15 000 | € 0,01699 | € 254,85 |
| 25 000 | € 0,01602 | € 400,50 |
| 35 000 | € 0,01545 | € 540,75 |
| 50 000 | € 0,01489 | € 744,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

