
MFR-25FRF52-392K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-392KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-392KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-392K |
Description | RES 392K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-392K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-392K | YAGEO | 3 551 | 392KXBK-ND | € 0,08000 | Parametric Equivalent |
| MF1/4DCT52R3923F | KOA Speer Electronics, Inc. | 1 374 | 2019-MF1/4DCT52R3923FCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02840 | € 0,71 |
| 50 | € 0,02480 | € 1,24 |
| 100 | € 0,02180 | € 2,18 |
| 250 | € 0,01844 | € 4,61 |
| 500 | € 0,01638 | € 8,19 |
| 1 000 | € 0,01461 | € 14,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01123 | € 56,15 |
| 10 000 | € 0,01022 | € 102,20 |
| 15 000 | € 0,00969 | € 145,35 |
| 25 000 | € 0,00910 | € 227,50 |
| 35 000 | € 0,00875 | € 306,25 |
| 50 000 | € 0,00841 | € 420,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

