
MFR-25FBF52-4K32 | |
|---|---|
DigiKey Part Number | 4.32KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-4K32 |
Description | RES 4.32K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-4K32 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 25 | € 0,02800 | € 0,70 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02130 | € 2,13 |
| 250 | € 0,01808 | € 4,52 |
| 500 | € 0,01606 | € 8,03 |
| 1 000 | € 0,01432 | € 14,32 |
| 5 000 | € 0,01123 | € 56,15 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


