267 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-267R

DigiKey Part Number
267XBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-267R
Description
RES 267 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-267R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-267RYAGEO4 63813-MFR-25FRF52-267RCT-ND€ 0,08000Parametric Equivalent
MRS25000C2670FRP00Vishay Beyschlag/Draloric/BC Components4 069PPC267ZCT-ND€ 0,21000Upgrade
MF1/4DCT52R2670FKOA Speer Electronics, Inc.6 5082019-MF1/4DCT52R2670FCT-ND€ 0,08000Parametric Equivalent
In-Stock: 2 069
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03300€ 0,33
25€ 0,02800€ 0,70
50€ 0,02440€ 1,22
100€ 0,02130€ 2,13
250€ 0,01808€ 4,52
500€ 0,01606€ 8,03
1 000€ 0,01432€ 14,32
5 000€ 0,01123€ 56,15
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760