
MFR-12FTF52-1K | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-1KCT-ND - Cut Tape (CT) 13-MFR-12FTF52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-1K |
Description | RES 1K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-1K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03000 | € 0,30 |
| 25 | € 0,02440 | € 0,61 |
| 50 | € 0,02140 | € 1,07 |
| 100 | € 0,01880 | € 1,88 |
| 250 | € 0,01592 | € 3,98 |
| 500 | € 0,01410 | € 7,05 |
| 1 000 | € 0,01255 | € 12,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00961 | € 48,05 |
| 10 000 | € 0,00873 | € 87,30 |
| 15 000 | € 0,00828 | € 124,20 |
| 25 000 | € 0,00777 | € 194,25 |
| 35 000 | € 0,00746 | € 261,10 |
| 50 000 | € 0,00716 | € 358,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

