8.16 kOhms ±0.25% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP1WSCBD52-8K16

DigiKey Part Number
MFP1WSCBD52-8K16-ND
Manufacturer
Manufacturer Product Number
MFP1WSCBD52-8K16
Description
RES 8.16K OHM 0.25% 1W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.16 kOhms ±0.25% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€ 0,11155€ 557,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,11155
Unit Price with VAT:€ 0,13609