
MF0207FTE52-4R99 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-4R99CT-ND - Cut Tape (CT) 13-MF0207FTE52-4R99TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-4R99 |
Description | RES 4.99 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07800 | € 0,78 |
| 25 | € 0,06560 | € 1,64 |
| 50 | € 0,05760 | € 2,88 |
| 100 | € 0,05090 | € 5,09 |
| 250 | € 0,04356 | € 10,89 |
| 500 | € 0,03894 | € 19,47 |
| 1 000 | € 0,03500 | € 35,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02744 | € 137,20 |
| 10 000 | € 0,02519 | € 251,90 |
| 15 000 | € 0,02403 | € 360,45 |
| 25 000 | € 0,02272 | € 568,00 |
| 35 000 | € 0,02194 | € 767,90 |
| 50 000 | € 0,02118 | € 1 059,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

