
MF0207FTE52-36K | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-36KCT-ND - Cut Tape (CT) 13-MF0207FTE52-36KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-36K |
Description | RES 36K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03680 | € 0,92 |
| 50 | € 0,03220 | € 1,61 |
| 100 | € 0,02840 | € 2,84 |
| 250 | € 0,02416 | € 6,04 |
| 500 | € 0,02148 | € 10,74 |
| 1 000 | € 0,01922 | € 19,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01486 | € 74,30 |
| 10 000 | € 0,01355 | € 135,50 |
| 15 000 | € 0,01288 | € 193,20 |
| 25 000 | € 0,01213 | € 303,25 |
| 35 000 | € 0,01167 | € 408,45 |
| 50 000 | € 0,01123 | € 561,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

