
MF0207FRE52-100R | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-100RTR-ND - Tape & Reel (TR) 13-MF0207FRE52-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-100R |
Description | RES 100 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02720 | € 1,36 |
| 100 | € 0,02390 | € 2,39 |
| 250 | € 0,02032 | € 5,08 |
| 500 | € 0,01806 | € 9,03 |
| 1 000 | € 0,01611 | € 16,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01240 | € 62,00 |
| 10 000 | € 0,01130 | € 113,00 |
| 15 000 | € 0,01072 | € 160,80 |
| 25 000 | € 0,01008 | € 252,00 |
| 35 000 | € 0,00969 | € 339,15 |
| 50 000 | € 0,00932 | € 466,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

