
KNP400JB-52-0R11 | |
|---|---|
DigiKey Part Number | KNP400JB-52-0R11-ND |
Manufacturer | |
Manufacturer Product Number | KNP400JB-52-0R11 |
Description | RES 0.11 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11155 | € 557,75 |
| Unit Price without VAT: | € 0,11155 |
|---|---|
| Unit Price with VAT: | € 0,13609 |

