8.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP3WSJT-73-8R2

DigiKey Part Number
KNP3WSJT-73-8R2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KNP3WSJT-73-8R2
Description
RES 8.2 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.610" L (5.20mm x 15.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 14 076 View Now
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,08368€ 418,40
Unit Price without VAT:€ 0,08368
Unit Price with VAT:€ 0,10209

Other Suppliers on DigiKey

14 076In Stock
Ships from WEC