
KNP100JR-73-360R | |
|---|---|
DigiKey Part Number | KNP100JR-73-360R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-360R |
Description | RES 360 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,05123 | € 307,38 |
| Unit Price without VAT: | € 0,05123 |
|---|---|
| Unit Price with VAT: | € 0,06250 |

