
KNP100JR-73-33R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-33RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,12600 | € 3,15 |
| 50 | € 0,11140 | € 5,57 |
| 100 | € 0,09890 | € 9,89 |
| 250 | € 0,08528 | € 21,32 |
| 500 | € 0,07670 | € 38,35 |
| 1 000 | € 0,06939 | € 69,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04656 | € 93,12 |
| 4 000 | € 0,04254 | € 170,16 |
| 6 000 | € 0,04048 | € 242,88 |
| 10 000 | € 0,03815 | € 381,50 |
| 14 000 | € 0,03676 | € 514,64 |
| 20 000 | € 0,03540 | € 708,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

