
KNP100JR-73-0R5 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-0R5TR-ND - Tape & Reel (TR) 13-KNP100JR-73-0R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R5 |
Description | RES 0.5 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-0R5 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,12600 | € 3,15 |
| 50 | € 0,11140 | € 5,57 |
| 100 | € 0,09890 | € 9,89 |
| 250 | € 0,08528 | € 21,32 |
| 500 | € 0,07670 | € 38,35 |
| 1 000 | € 0,06939 | € 69,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06320 | € 126,40 |
| 4 000 | € 0,05793 | € 231,72 |
| 6 000 | € 0,05523 | € 331,38 |
| 10 000 | € 0,05216 | € 521,60 |
| 14 000 | € 0,05034 | € 704,76 |
| 20 000 | € 0,04856 | € 971,20 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

