Parametric Equivalent
Parametric Equivalent

HHV1WSFR-73-22K | |
|---|---|
DigiKey Part Number | HHV1WSFR-52-22K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV1WSFR-73-22K |
Description | RES 22K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV1WSFR-73-22K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF1FBD22K0 | Stackpole Electronics Inc | 0 | 738-RNF1FBD22K0-ND | € 0,08964 | Parametric Equivalent |
| RNF1FTD22K0 | Stackpole Electronics Inc | 0 | RNF1FTD22K0-ND | € 0,09381 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,11686 | € 701,16 |
| Unit Price without VAT: | € 0,11686 |
|---|---|
| Unit Price with VAT: | € 0,14257 |



