
HHV-50JT-52-100K | |
|---|---|
DigiKey Part Number | 13-HHV-50JT-52-100KCT-ND - Cut Tape (CT) 13-HHV-50JT-52-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-100K |
Description | RES 100K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50JT-52-100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100K00FKEB | Vishay Dale | 2 101 | CMF100KFGCT-ND | € 0,60000 | Upgrade |
| HVR3700001003JR500 | Vishay Beyschlag/Draloric/BC Components | 62 847 | PPCHJ100KCT-ND | € 0,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14700 | € 1,47 |
| 25 | € 0,12360 | € 3,09 |
| 50 | € 0,10940 | € 5,47 |
| 100 | € 0,09720 | € 9,72 |
| 250 | € 0,08372 | € 20,93 |
| 500 | € 0,07528 | € 37,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06677 | € 66,77 |
| 2 000 | € 0,06079 | € 121,58 |
| 3 000 | € 0,05771 | € 173,13 |
| 5 000 | € 0,05423 | € 271,15 |
| 7 000 | € 0,05215 | € 365,05 |
| 10 000 | € 0,05013 | € 501,30 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

