
FMP300FRF73-47K | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-47KTR-ND - Tape & Reel (TR) 13-FMP300FRF73-47KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-47K |
Description | RES 47K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FRF73-47K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,17300 | € 1,73 |
| 25 | € 0,14600 | € 3,65 |
| 50 | € 0,12940 | € 6,47 |
| 100 | € 0,11500 | € 11,50 |
| 250 | € 0,09924 | € 24,81 |
| 500 | € 0,08936 | € 44,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07939 | € 79,39 |
| 2 000 | € 0,07240 | € 144,80 |
| 3 000 | € 0,06880 | € 206,40 |
| 5 000 | € 0,06474 | € 323,70 |
| 7 000 | € 0,06231 | € 436,17 |
| 10 000 | € 0,05995 | € 599,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

