5.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-5K6

DigiKey Part Number
5.6KZTR-ND - Tape & Reel (TR)
5.6KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-5K6
Description
RES 5.6K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-5K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000205601JA100Vishay Beyschlag/Draloric/BC Components9 439BC4809CT-ND€ 0,31000Similar
In-Stock: 33 616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,10200€ 1,02
25€ 0,08520€ 2,13
50€ 0,07540€ 3,77
100€ 0,06670€ 6,67
250€ 0,05720€ 14,30
500€ 0,05126€ 25,63
1 000€ 0,04620€ 46,20
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,03985€ 99,62
5 000€ 0,03645€ 182,25
7 500€ 0,03470€ 260,25
12 500€ 0,03272€ 409,00
17 500€ 0,03154€ 551,95
25 000€ 0,03039€ 759,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520