
FMP100JT-52-4R7 | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-4R7CT-ND - Cut Tape (CT) 13-FMP100JT-52-4R7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-4R7 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10400 | € 1,04 |
| 25 | € 0,08720 | € 2,18 |
| 50 | € 0,07700 | € 3,85 |
| 100 | € 0,06820 | € 6,82 |
| 250 | € 0,05848 | € 14,62 |
| 500 | € 0,05238 | € 26,19 |
| 1 000 | € 0,04723 | € 47,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03728 | € 186,40 |
| 10 000 | € 0,03433 | € 343,30 |
| 15 000 | € 0,03281 | € 492,15 |
| 25 000 | € 0,03110 | € 777,50 |
| 35 000 | € 0,03007 | € 1 052,45 |
| 50 000 | € 0,02908 | € 1 454,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

