
FMP100JR-52-56R | |
|---|---|
DigiKey Part Number | 56WTR-ND - Tape & Reel (TR) 56WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-56R |
Description | RES 56 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-56R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,06040 | € 1,51 |
| 50 | € 0,05340 | € 2,67 |
| 100 | € 0,04710 | € 4,71 |
| 250 | € 0,04020 | € 10,05 |
| 500 | € 0,03592 | € 17,96 |
| 1 000 | € 0,03226 | € 32,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02524 | € 126,20 |
| 10 000 | € 0,02315 | € 231,50 |
| 15 000 | € 0,02208 | € 331,20 |
| 25 000 | € 0,02086 | € 521,50 |
| 35 000 | € 0,02014 | € 704,90 |
| 50 000 | € 0,01943 | € 971,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

