
FMP100JR-52-3R3 | |
|---|---|
DigiKey Part Number | 3.3WTR-ND - Tape & Reel (TR) 3.3WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-3R3 |
Description | RES 3.3 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-3R3 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,09840 | € 2,46 |
| 50 | € 0,08680 | € 4,34 |
| 100 | € 0,07690 | € 7,69 |
| 250 | € 0,06604 | € 16,51 |
| 500 | € 0,05928 | € 29,64 |
| 1 000 | € 0,05349 | € 53,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04235 | € 211,75 |
| 10 000 | € 0,03905 | € 390,50 |
| 15 000 | € 0,03735 | € 560,25 |
| 25 000 | € 0,03543 | € 885,75 |
| 35 000 | € 0,03429 | € 1 200,15 |
| 50 000 | € 0,03317 | € 1 658,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

