1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP-50FTF52-1R

DigiKey Part Number
13-FMP-50FTF52-1RCT-ND - Cut Tape (CT)
13-FMP-50FTF52-1RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP-50FTF52-1R
Description
RES 1 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08600€ 0,86
25€ 0,07200€ 1,80
50€ 0,06340€ 3,17
100€ 0,05610€ 5,61
250€ 0,04804€ 12,01
500€ 0,04298€ 21,49
1 000€ 0,03866€ 38,66
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,03038€ 151,90
10 000€ 0,02792€ 279,20
15 000€ 0,02665€ 399,75
25 000€ 0,02522€ 630,50
35 000€ 0,02437€ 852,95
50 000€ 0,02353€ 1 176,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080