
FMF50SFRF52-10K | |
|---|---|
DigiKey Part Number | FMF50SFRF52-10K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMF50SFRF52-10K |
Description | RES 10K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01415 | € 70,75 |
| Unit Price without VAT: | € 0,01415 |
|---|---|
| Unit Price with VAT: | € 0,01726 |

