
FM0207FTE52-1K2 | |
|---|---|
DigiKey Part Number | 13-FM0207FTE52-1K2CT-ND - Cut Tape (CT) 13-FM0207FTE52-1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FM0207FTE52-1K2 |
Description | RES 1.2K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,02200 | € 0,55 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01700 | € 1,70 |
| 250 | € 0,01440 | € 3,60 |
| 500 | € 0,01274 | € 6,37 |
| 1 000 | € 0,01132 | € 11,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00865 | € 43,25 |
| 10 000 | € 0,00785 | € 78,50 |
| 15 000 | € 0,00744 | € 111,60 |
| 25 000 | € 0,00697 | € 174,25 |
| 35 000 | € 0,00670 | € 234,50 |
| 50 000 | € 0,00643 | € 321,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

