Similar

FKN2WSJT-73-8R2 | |
|---|---|
DigiKey Part Number | 13-FKN2WSJT-73-8R2CT-ND - Cut Tape (CT) 13-FKN2WSJT-73-8R2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-73-8R2 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W8R2J | TE Connectivity Passive Product | 0 | 1712-FWFU2W8R2JCT-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15100 | € 1,51 |
| 25 | € 0,12760 | € 3,19 |
| 50 | € 0,11260 | € 5,63 |
| 100 | € 0,10000 | € 10,00 |
| 250 | € 0,08620 | € 21,55 |
| 500 | € 0,07756 | € 38,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07019 | € 70,19 |
| 2 000 | € 0,06393 | € 127,86 |
| 3 000 | € 0,06071 | € 182,13 |
| 5 000 | € 0,05707 | € 285,35 |
| 7 000 | € 0,05490 | € 384,30 |
| 10 000 | € 0,05278 | € 527,80 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |


