6.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN2WSJT-52-6R2

DigiKey Part Number
FKN2WSJT-52-6R2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FKN2WSJT-52-6R2
Description
RES 6.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±350ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,05973€ 298,65
Unit Price without VAT:€ 0,05973
Unit Price with VAT:€ 0,07287