Similar

FKN-50JR-52-22R | |
|---|---|
DigiKey Part Number | FKN-50JR-52-22R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN-50JR-52-22R |
Description | RES 22 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN-50JR-52-22R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN50SJR-52-22R | YAGEO | 624 | 13-FKN50SJR-52-22RCT-ND | € 0,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03843 | € 192,15 |
| Unit Price without VAT: | € 0,03843 |
|---|---|
| Unit Price with VAT: | € 0,04688 |


