


CS1206KRX7R9BB473 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R9BB473TR-ND - Tape & Reel (TR) 13-CS1206KRX7R9BB473CT-ND - Cut Tape (CT) 13-CS1206KRX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09400 | € 0,94 |
| 50 | € 0,06700 | € 3,35 |
| 100 | € 0,05860 | € 5,86 |
| 500 | € 0,04454 | € 22,27 |
| 1 000 | € 0,04022 | € 40,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03215 | € 128,60 |
| 8 000 | € 0,02986 | € 238,88 |
| 12 000 | € 0,02872 | € 344,64 |
| 20 000 | € 0,02745 | € 549,00 |
| 28 000 | € 0,02671 | € 747,88 |
| 40 000 | € 0,02600 | € 1 040,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

