


CS1206KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3584-2-ND - Tape & Reel (TR) 311-3584-1-ND - Cut Tape (CT) 311-3584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13300 | € 1,33 |
| 50 | € 0,09560 | € 4,78 |
| 100 | € 0,08450 | € 8,45 |
| 500 | € 0,06548 | € 32,74 |
| 1 000 | € 0,05961 | € 59,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04843 | € 193,72 |
| 8 000 | € 0,04533 | € 362,64 |
| 12 000 | € 0,04377 | € 525,24 |
| 20 000 | € 0,04206 | € 841,20 |
| 28 000 | € 0,04105 | € 1 149,40 |
| 40 000 | € 0,04008 | € 1 603,20 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

