


CS0805KKX7R8BB225 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R8BB225TR-ND - Tape & Reel (TR) 13-CS0805KKX7R8BB225CT-ND - Cut Tape (CT) 13-CS0805KKX7R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X225K3RACAUTO | KEMET | 3 337 | 399-C0805X225K3RACAUTOCT-ND | € 0,86000 | Parametric Equivalent |
| C2012X7R1E225K125AE | TDK | 20 | 445-173659-1-ND | € 0,37000 | Parametric Equivalent |
| CGA4J3X7R1E225K125AE | TDK | 34 482 | 445-173707-1-ND | € 0,48000 | Parametric Equivalent |
| GCJ21BR71E225KA01K | Murata Electronics | 89 538 | 490-GCJ21BR71E225KA01KCT-ND | € 0,32000 | Parametric Equivalent |
| GCJ21BR71E225KA01L | Murata Electronics | 1 223 | 490-GCJ21BR71E225KA01LCT-ND | € 0,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36600 | € 3,66 |
| 50 | € 0,27860 | € 13,93 |
| 100 | € 0,25170 | € 25,17 |
| 500 | € 0,20622 | € 103,11 |
| 1 000 | € 0,19215 | € 192,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17480 | € 524,40 |
| 6 000 | € 0,16631 | € 997,86 |
| 9 000 | € 0,16206 | € 1 458,54 |
| 15 000 | € 0,15734 | € 2 360,10 |
| 21 000 | € 0,15458 | € 3 246,18 |
| 30 000 | € 0,15193 | € 4 557,90 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

