2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KKX7R8BB225

DigiKey Part Number
13-CS0805KKX7R8BB225TR-ND - Tape & Reel (TR)
13-CS0805KKX7R8BB225CT-ND - Cut Tape (CT)
13-CS0805KKX7R8BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805KKX7R8BB225
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X225K3RACAUTOKEMET3 837399-C0805X225K3RACAUTOCT-ND€ 0,86000Parametric Equivalent
C2012X7R1E225K125AETDK20445-173659-1-ND€ 0,37000Parametric Equivalent
CGA4J3X7R1E225K125AETDK34 482445-173707-1-ND€ 0,48000Parametric Equivalent
GCJ21BR71E225KA01KMurata Electronics89 628490-GCJ21BR71E225KA01KCT-ND€ 0,32000Parametric Equivalent
GCJ21BR71E225KA01LMurata Electronics1 223490-GCJ21BR71E225KA01LCT-ND€ 0,32000Parametric Equivalent
In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,36600€ 3,66
50€ 0,27860€ 13,93
100€ 0,25170€ 25,17
500€ 0,20622€ 103,11
1 000€ 0,19215€ 192,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17480€ 524,40
6 000€ 0,16631€ 997,86
9 000€ 0,16206€ 1 458,54
15 000€ 0,15734€ 2 360,10
21 000€ 0,15458€ 3 246,18
30 000€ 0,15193€ 4 557,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980