


CS0603KRX7R9BB272 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB272TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB272CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,01850 | € 1,85 |
| 500 | € 0,01328 | € 6,64 |
| 1 000 | € 0,01167 | € 11,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00884 | € 35,36 |
| 8 000 | € 0,00799 | € 63,92 |
| 12 000 | € 0,00757 | € 90,84 |
| 20 000 | € 0,00710 | € 142,00 |
| 28 000 | € 0,00683 | € 191,24 |
| 40 000 | € 0,00657 | € 262,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

