Direct

CS0603JRNPO9BN222 | |
|---|---|
DigiKey Part Number | 13-CS0603JRNPO9BN222TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS0603JRNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603JRNPO9BN222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X222J5GACTU | KEMET | 0 | 399-C0603X222J5GACTUTR-ND | € 0,11676 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02580 | € 103,20 |
| Unit Price without VAT: | € 0,02580 |
|---|---|
| Unit Price with VAT: | € 0,03148 |


