


CQ0603BRNPO9BN5R1 | |
|---|---|
DigiKey Part Number | 13-CQ0603BRNPO9BN5R1TR-ND - Tape & Reel (TR) 13-CQ0603BRNPO9BN5R1CT-ND - Cut Tape (CT) 13-CQ0603BRNPO9BN5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 50 | € 0,13880 | € 6,94 |
| 100 | € 0,12350 | € 12,35 |
| 500 | € 0,09764 | € 48,82 |
| 1 000 | € 0,08966 | € 89,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07400 | € 296,00 |
| 8 000 | € 0,06977 | € 558,16 |
| 12 000 | € 0,06765 | € 811,80 |
| 20 000 | € 0,06531 | € 1 306,20 |
| 28 000 | € 0,06393 | € 1 790,04 |
| 40 000 | € 0,06261 | € 2 504,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

