


CQ0402JRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN120TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN120CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07100 | € 0,71 |
| 50 | € 0,04940 | € 2,47 |
| 100 | € 0,04310 | € 4,31 |
| 500 | € 0,03222 | € 16,11 |
| 1 000 | € 0,02890 | € 28,90 |
| 2 500 | € 0,02539 | € 63,48 |
| 5 000 | € 0,02328 | € 116,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02051 | € 205,10 |
| 20 000 | € 0,01915 | € 383,00 |
| 30 000 | € 0,01847 | € 554,10 |
| 50 000 | € 0,01772 | € 886,00 |
| 70 000 | € 0,01728 | € 1 209,60 |
| 100 000 | € 0,01686 | € 1 686,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

