


CQ0402BRNPO9BN9R2 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN9R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN9R2 |
Description | CAP CER 9.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03224 | € 322,40 |
| Unit Price without VAT: | € 0,03224 |
|---|---|
| Unit Price with VAT: | € 0,03933 |

