


CQ0402BRNPO9BN5R1 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN5R1TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN5R1CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN5R1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04500 | € 2,25 |
| 100 | € 0,03920 | € 3,92 |
| 500 | € 0,02916 | € 14,58 |
| 1 000 | € 0,02608 | € 26,08 |
| 2 500 | € 0,02284 | € 57,10 |
| 5 000 | € 0,02090 | € 104,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01838 | € 183,80 |
| 20 000 | € 0,01713 | € 342,60 |
| 30 000 | € 0,01650 | € 495,00 |
| 50 000 | € 0,01581 | € 790,50 |
| 70 000 | € 0,01540 | € 1 078,00 |
| 100 000 | € 0,01501 | € 1 501,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

