


CQ0402BRNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN3R9TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN3R9CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN3R9 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06000 | € 0,60 |
| 50 | € 0,04180 | € 2,09 |
| 100 | € 0,03630 | € 3,63 |
| 500 | € 0,02690 | € 13,45 |
| 1 000 | € 0,02404 | € 24,04 |
| 2 500 | € 0,02100 | € 52,50 |
| 5 000 | € 0,01918 | € 95,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01684 | € 168,40 |
| 20 000 | € 0,01567 | € 313,40 |
| 30 000 | € 0,01508 | € 452,40 |
| 50 000 | € 0,01443 | € 721,50 |
| 70 000 | € 0,01405 | € 983,50 |
| 100 000 | € 0,01368 | € 1 368,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

