


CQ0402BRNPO9BN3R6 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN3R6TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN3R6CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN3R6 |
Description | CAP CER 3.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN3R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12700 | € 1,27 |
| 50 | € 0,09160 | € 4,58 |
| 100 | € 0,08070 | € 8,07 |
| 500 | € 0,06242 | € 31,21 |
| 1 000 | € 0,05677 | € 56,77 |
| 2 500 | € 0,05083 | € 127,08 |
| 5 000 | € 0,04725 | € 236,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04220 | € 422,00 |
| 20 000 | € 0,03989 | € 797,80 |
| 30 000 | € 0,03874 | € 1 162,20 |
| 50 000 | € 0,03746 | € 1 873,00 |
| 70 000 | € 0,03671 | € 2 569,70 |
| 100 000 | € 0,03599 | € 3 599,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

