0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402ARNPO9BNR70

DigiKey Part Number
13-CQ0402ARNPO9BNR70TR-ND - Tape & Reel (TR)
13-CQ0402ARNPO9BNR70CT-ND - Cut Tape (CT)
13-CQ0402ARNPO9BNR70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402ARNPO9BNR70
Description
CAP CER 0.7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402ARNPO9BNR70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.05pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11500€ 1,15
50€ 0,08220€ 4,11
100€ 0,07210€ 7,21
500€ 0,05544€ 27,72
1 000€ 0,05031€ 50,31
2 500€ 0,04489€ 112,22
5 000€ 0,04163€ 208,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03709€ 370,90
20 000€ 0,03499€ 699,80
30 000€ 0,03394€ 1 018,20
50 000€ 0,03277€ 1 638,50
70 000€ 0,03209€ 2 246,30
100 000€ 0,03144€ 3 144,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400