


CQ0201FRNPO8BN120 | |
|---|---|
DigiKey Part Number | 13-CQ0201FRNPO8BN120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0201FRNPO8BN120 |
Description | CAP 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03446 | € 516,90 |
| Unit Price without VAT: | € 0,03446 |
|---|---|
| Unit Price with VAT: | € 0,04204 |

