10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201FRNPO8BN100

DigiKey Part Number
13-CQ0201FRNPO8BN100TR-ND - Tape & Reel (TR)
13-CQ0201FRNPO8BN100CT-ND - Cut Tape (CT)
13-CQ0201FRNPO8BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201FRNPO8BN100
Description
CAP CER 10PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201FRNPO8BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±1%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,10500€ 1,05
50€ 0,07540€ 3,77
100€ 0,06620€ 6,62
500€ 0,05068€ 25,34
1 000€ 0,04590€ 45,90
2 500€ 0,04086€ 102,15
5 000€ 0,03783€ 189,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,03245€ 486,75
30 000€ 0,03071€ 921,30
45 000€ 0,02983€ 1 342,35
75 000€ 0,02886€ 2 164,50
105 000€ 0,02830€ 2 971,50
150 000€ 0,02775€ 4 162,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180